Klaxon Sonos Series Red Shallow Base Sounder-Beacon Combination, IP21 60V dc Base, Shallow Base 106 dB @ 1m Electronic
- RS 제품 번호:
- 183-3838
- 제조사 부품 번호:
- PSC-0047
- 제조업체:
- Klaxon
Subtotal (1 unit)*
₩132,020.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-3838
- 제조사 부품 번호:
- PSC-0047
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red Shallow Base | |
| Minimum Sound Level | -20dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Electronic | |
| Current Consumption | 50mA, 9mA | |
| Mount Type | Base, Shallow Base | |
| Series | Sonos | |
| Maximum Supply Voltage | 60V dc | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 106dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 106dB | |
| Number of Tones | 32 | |
| Hazardous Area Certification | No | |
| IP Rating | IP21 | |
| Standards/Approvals | EN54 3 Type A, EN54 3 Type B | |
| Housing Material | Flame Retardant Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red Shallow Base | ||
Minimum Sound Level -20dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Current Consumption 50mA, 9mA | ||
Mount Type Base, Shallow Base | ||
Series Sonos | ||
Maximum Supply Voltage 60V dc | ||
Bulb Type LED | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 106dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 106dB | ||
Number of Tones 32 | ||
Hazardous Area Certification No | ||
IP Rating IP21 | ||
Standards/Approvals EN54 3 Type A, EN54 3 Type B | ||
Housing Material Flame Retardant Polycarbonate | ||
- COO (Country of Origin):
- GB
Electronic sounder beacon. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos Sounder Beacon has universal acceptance.
Low current LED beacon
Simple First Fix installation
Weatherproof (deep base units)
Choice of lens colours
Tone and volume can be preset or adjusted off-base – 20dB
Standards
EN54
관련된 링크들
- Klaxon Sonos Series Clear Sounder-Beacon Combination, IP65 60V Base, Shallow Base 106 dB @ 1m Electronic
- Klaxon Sonos Series Clear Sounder-Beacon Combination, IP21 60V Base, Shallow Base 106 dB @ 1m Electronic
- Klaxon Sonos Series Red Sounder-Beacon Combination, IP65 60V Shallow Base, Base 106 dB @ 1m Electronic
- Klaxon Sonos Series Red Shallow Base Sounder-Beacon Combination, IP21 60V Surface 106 dB @ 1m Electronic Sounder Beacon
- Klaxon Sonos Series Red Deep Base Sounder-Beacon Combination, IP65 60V Surface 106 dB @ 1m Electronic
- Klaxon Sonos Series Red Sounder-Beacon Combination, IP21 60V Surface 106 dB @ 1m Electronic
- Klaxon Sonos Series Amber Sounder-Beacon Combination, IP65 60V Surface 106 dB @ 1m Electronic
- Klaxon Sonos Series Amber Sounder-Beacon Combination, IP21, IP65 60V dc Wall 106 dB @ 1m Electronic