AUER Signal ACM Series Yellow Beacon-Sounder Combination, IP65 24V ac/dc Bracket 113 dB @ 1m Electronic Sounder with

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-4530
Distrelec 제품 번호:
302-56-897
제조사 부품 번호:
875677405
제조업체:
AUER Signal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

AUER Signal

Product Type

Beacon-Sounder Combination

Minimum Sound Level

90dB

Lens Colour

Yellow

Current Type

AC/DC

Light Effect

Strobe

Mount Type

Bracket

Current Consumption

0.340A

Sounder Type

Electronic Sounder with Beacon

Series

ACM

Maximum Supply Voltage

24V ac/dc

Bulb Type

LED

Housing Colour

Red

Minimum Operating Temperature

-30°C

Sound Level at 1m

113dB

Maximum Operating Temperature

60°C

Maximum Sound Level

113dB

Hazardous Area Certification

No

Number of Tones

32

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

Housing Material

Polycarbonate

COO (Country of Origin):
AT
ACM Multi-tone alarm sounder with LED light indicator

132mm cubic-design multi-tone alarm sounder with built-in LED strobe light indicator

2 different strobe patterns, can be switched externally

For industrial and general applications

UV-stabilised material

32 tones can be selected,3 tones can be switched externally

Max.113dB(A)sound pressure,infinitely adjustable

관련된 링크들