Klaxon PNC Series Amber Beacon-Sounder Combination, IP66 60V dc Side 116 dB @ 1m High Output
- RS 제품 번호:
- 146-7370
- 제조사 부품 번호:
- PNC-0034
- 제조업체:
- Klaxon
Subtotal (1 unit)*
₩432,380.00
재고있음
- 추가로 2026년 11월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩432,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-7370
- 제조사 부품 번호:
- PNC-0034
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Beacon-Sounder Combination | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Amber | |
| Current Type | DC | |
| Light Effect | Flashing, Steady | |
| Current Consumption | 50mA | |
| Mount Type | Side | |
| Sounder Type | High Output | |
| Series | PNC | |
| Maximum Supply Voltage | 60V dc | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 54-3 Type B, NF, VdS | |
| Housing Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Beacon-Sounder Combination | ||
Minimum Sound Level 110dB | ||
Lens Colour Amber | ||
Current Type DC | ||
Light Effect Flashing, Steady | ||
Current Consumption 50mA | ||
Mount Type Side | ||
Sounder Type High Output | ||
Series PNC | ||
Maximum Supply Voltage 60V dc | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals EN 54-3 Type B, NF, VdS | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- GB
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
관련된 링크들
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon Nexus 110 Series Amber Sounder-Beacon Combination, IP66 48V ac Base 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon, IP66 60V Fixed 116 dB @ 1m High Output, Low Current Consumption Sounder
- Klaxon PNC Series Blue Sounder Beacon, 110 → 230 V ac, IP66, Side Mount, 116dB at 1 Metre
- Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon-Sounder Combination, IP66 60V dc Side 120 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m High Output