Moflash IS-SB Series Red Sounder-Beacon Combination, IP66 28V dc Ceiling, Wall 110 dB @ 1m Combined Sounder Beacon
- RS 제품 번호:
- 144-5954
- 제조사 부품 번호:
- IS-SB-02-02
- 제조업체:
- Moflash
Subtotal (1 unit)*
₩403,340.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩403,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-5954
- 제조사 부품 번호:
- IS-SB-02-02
- 제조업체:
- Moflash
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Moflash | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 87dB | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Flashing, Static | |
| Current Consumption | 33mA | |
| Sounder Type | Combined Sounder Beacon | |
| Mount Type | Ceiling, Wall | |
| Series | IS-SB | |
| Maximum Supply Voltage | 28V dc | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 110dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | ATEX, IECEx | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, EN 60079-0:2012 + All:2013 (IEC 60079-0:2011), EN 60079-11:2012 + (IEC 60079-11:2011), Flame Retardant UL 94 V-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Moflash | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 87dB | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Flashing, Static | ||
Current Consumption 33mA | ||
Sounder Type Combined Sounder Beacon | ||
Mount Type Ceiling, Wall | ||
Series IS-SB | ||
Maximum Supply Voltage 28V dc | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 110dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification ATEX, IECEx | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, EN 60079-0:2012 + All:2013 (IEC 60079-0:2011), EN 60079-11:2012 + (IEC 60079-11:2011), Flame Retardant UL 94 V-2 | ||
- COO (Country of Origin):
- GB
Moflash Flashing Red Electronic Sounder Beacon, 24V DC, 105dB - IS-SB Series - IS-SB-02-02
Improve safety in your industrial environments with this combined sounder and beacon from Moflash. It provides a choice of 32 different tones at a sound output level of up to 105dB (decibels), producing a range of highly audible alarms for use in a variety of applications.
The bright red LED (light-emitting diode) has a flashing effect that's highly visible in nearly all lighting conditions, ensuring that personnel are aware of a potential emergency. This sounder beacon is ideal for use in fire-fighting and security installations. You can also mount it in commercial settings as a warning device.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Twist-and-click base design for quick and easy installation
• Broad operating temperature range of -40°C to +55°C makes it suitable for use in demanding environments
Applications
• Alarm systems
• Assembly plants
• Mining industry
How safe is this electronic sounder beacon in the event of a fire?
As the beacon is housed in a durable polycarbonate material, it's flame-retardant and heat-resistant, so it's safe to use and will continue to operate effectively in the event of fire.
관련된 링크들
- Moflash IS-SB Series Amber Sounder-Beacon Combination, IP66 28V Wall Mount 105 dB @ 1m Alarm, Electronic
- Moflash IS SB Series Clear Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS SB Series Green Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS SB Series Blue Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash IS B Series Green Beacon 28V Ceiling, Wall, Surface, LED Bulb, IP66
- Moflash IS B Series Blue Beacon 28V Ceiling, Wall, Surface, LED Bulb, IP66
- Moflash IS B Series Clear Beacon 28V Surface, Wall, Ceiling, LED Bulb, IP66
- e2s IS-MC1 Series Red Sounder-Beacon Combination, IP65 28V dc Screw, Surface 100 dB @ 1m Combined Sounder Beacon