Pfannenberg 23383635055 Series Blue, Red, Green Sounder-Beacon Combination, IP66 24V Side 105 dB @ 1m
- RS 제품 번호:
- 562-563
- 제조사 부품 번호:
- 23383638055
- 제조업체:
- Pfannenberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 562-563
- 제조사 부품 번호:
- 23383638055
- 제조업체:
- Pfannenberg
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Blue, Red, Green | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 56mA | |
| Mount Type | Side | |
| Terminal Type | Cable | |
| Series | 23383635055 | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Blue, Green, Orange, Pink, Red, Violet, White, Yellow | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 70 | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, IEC 825, EN 60825-1, EN 60204-1, DIN EN ISO 7731 | |
| Housing Material | Polycarbonate, ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Blue, Red, Green | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 56mA | ||
Mount Type Side | ||
Terminal Type Cable | ||
Series 23383635055 | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Blue, Green, Orange, Pink, Red, Violet, White, Yellow | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification No | ||
Number of Tones 70 | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, IEC 825, EN 60825-1, EN 60204-1, DIN EN ISO 7731 | ||
Housing Material Polycarbonate, ABS | ||
- COO (Country of Origin):
- DE
관련된 링크들
- Pfannenberg 23383635055 Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m Multi-tone
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Blue, Green, Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg 23311103000 Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m Multi-Tone Sounder
- Pfannenberg PA L 1-R Series Amber Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m