Subtotal (1 unit)*
₩90,960.00
재고있음
- 59 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-781
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | IO-Link Mounting Base | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Mount Type | Direct | |
| Current Consumption | 475mA | |
| Series | RS PRO | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS Compliant, CE/UL/UKCA/WEEE/FCC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type IO-Link Mounting Base | ||
Current Type DC | ||
Light Effect Continuous | ||
Mount Type Direct | ||
Current Consumption 475mA | ||
Series RS PRO | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Housing Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals RoHS Compliant, CE/UL/UKCA/WEEE/FCC | ||
비준수
RS PRO Signal Tower – Light Base Unit, 24 V
Introducing the RS PRO 24V Signal Tower Light Base Unit – your ultimate solution for enhanced safety and productivity. This sleek and durable signal tower is designed to work seamlessly with flashing/buzzer units and LED modules, ensuring clear and effective communication even in harsh environments. Its robust construction is built to withstand tough conditions, providing reliability and longevity. The body unit offers quick and easy direct mounting, meeting all your signalling needs with efficiency and reliability.
Features and Benefits
You May Also Need
Compatibility
Applications
관련된 링크들
- RS PRO IO-Link Mounting Base, IP65 24V Pole, Direct
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V, DC, IP65
- AUER Signal CT5MC5IO Series IO-Link Mounting Base 24V, DC, IP65
- AUER Signal PC7MC5IO Series IO-Link Mounting Base 24V, DC, IP67, IP66
- Patlite LR6-IL Series White Flashing, Steady Effect IO-Link Mounting Base, LED Bulb 24V dc, DC, IP65
- RS PRO IO-Link Signal Tower, IP65 24V Pole
- Patlite NE-I Series Cyan, Green, Purple, Red, White, Amber, Blue IO-Link Signal Beacon with Buzzer, IP65 24V dc Direct
- Patlite NE-I Series Cyan, Blue, Amber, White, Red, Purple, Green IO-Link Signal Beacon with Buzzer, IP65 24V dc Direct