Clifford & Snell YL80 Series Blue Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- RS 제품 번호:
- 104-117
- 제조사 부품 번호:
- YL80/DL/B/RF/WR
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩639,480.00
- 2027년 1월 04일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩639,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 104-117
- 제조사 부품 번호:
- YL80/DL/B/RF/WR
- 제조업체:
- Clifford & Snell
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Blue | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Series | YL80 | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP66 | |
| Housing Material | ABS FR UL94 5VB | |
| Standards/Approvals | IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), IEC 60092-504:2016, Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Blue | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Series YL80 | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP66 | ||
Housing Material ABS FR UL94 5VB | ||
Standards/Approvals IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808), IEC 60092-504:2016, Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095), Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019 | ||
- COO (Country of Origin):
- GB
관련된 링크들
- Clifford & Snell YL80 Series Amber Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Opal Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Green Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Magenta Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Clear Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Yellow Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Series Red Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m
- Clifford & Snell YL80 Hi Vis Series Amber Beacon-Sounder Combination, IP66 24V dc Wall 116 dB @ 1m