Castle 01GA611 Sound Level Calibrator, ±0.25 dB Accuracy, 114 dB Output, 0.5 in Microphone
- RS 제품 번호:
- 204-1597
- 제조사 부품 번호:
- 01GA611
- 제조업체:
- Castle
Subtotal (1 unit)*
₩1,056,280.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,056,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-1597
- 제조사 부품 번호:
- 01GA611
- 제조업체:
- Castle
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Castle | |
| Product Type | Sound Level Calibrator | |
| Sound Output | 114dB | |
| Frequency | 1kHz | |
| Accuracy | ±0.25 dB | |
| Microphone Size | 0.5in | |
| Battery Life | 70h | |
| Battery Type | 1.5V AA Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ANSI S1.40 2006, IEC 60942:2017, BS EN IEC 60942:2018 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Castle | ||
Product Type Sound Level Calibrator | ||
Sound Output 114dB | ||
Frequency 1kHz | ||
Accuracy ±0.25 dB | ||
Microphone Size 0.5in | ||
Battery Life 70h | ||
Battery Type 1.5V AA Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ANSI S1.40 2006, IEC 60942:2017, BS EN IEC 60942:2018 | ||
- COO (Country of Origin):
- GB
Castle 01GA611 Sound Level Calibrator 94 dB, 104 dB, 114 dB
Most Measurement codes of practice and legislative guides demand that an independent acoustic calibration of any sound level meter should be made before and after a series of measurements and the Castle dBCal Calibrators provide just that facility. They all produce a calibration tone of 1kHz at levels of 94dB, 104dB or 114dB at the microphone. They are designed to fit standard 1/2 microphones. These calibrators fully comply with IEC60942:2018
3 output Levels – 94dB, 104dB and 114dB
Fully compliant with IEC60942:2018
Output frequency of 1KHz
Temperature and pressure compensated
Simple operation
Compatible with Castle auto-cal feature
Tough ABS plastic case
Works on 2 x AA batteries
70-hour battery life.
½ cavity diameter
The dBCal (GA611) is a class 1 product according to IEC60942:2018, with a tolerance of +/- 0.25dB and distortion of less than 1%.
Class 1 to IEC60942:2018
Less than 1% harmonic distortion
Pluss or minus 0.25dB tolerance
관련된 링크들
- Castle 01GA612 Sound Level Calibrator, ±0.4 dB Accuracy, 114 dB Output, 45689 in Microphone
- Extech 407766 Sound Level Calibrator, ±1 dB Accuracy, 114 dB Output, 0.5 in Microphone
- Testo 0554 0452 Sound Level Calibrator, ±0.5 dB Accuracy, 114 dB Output, 1 in Microphone
- RS PRO Sound Level Calibrator, ±0.5 dB Accuracy, 114 dB Output, 25.4 mm Microphone
- Chauvin Arnoux P01185301 Sound Level Calibrator, ±0.5 dB Accuracy, 114 dB Output, 1 in Microphone
- Extech 407790A Sound Level Calibrator, ±1.5 dB Accuracy, 130 dB Output, 0.52 in Microphone
- Casella Cel CEL-120/2 Sound Level Calibrator, ±0.6 dB Accuracy, 114 dB Output, 0.5 in Microphone
- Castle Sonus GA216i Class 2 Sound Level Meter 35 dB to 140 dB 8 kHz max