Carlo Gavazzi RAM1A60D Series Solid State Relay, 25 A Load, Panel Mount, 660 V Load, 32V Control
- RS 제품 번호:
- 286-4879
- Distrelec 제품 번호:
- 301-65-398
- 제조사 부품 번호:
- RAM1A60D25G
- 제조업체:
- Carlo Gavazzi
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 286-4879
- Distrelec 제품 번호:
- 301-65-398
- 제조사 부품 번호:
- RAM1A60D25G
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 42V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | RAM1A60D | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.8mm | |
| Standards/Approvals | EN/IEC 61000-4-4, EN/IEC 61000-4-3, EN/IEC 61000-4-11, EN/IEC 55011, EN 60947-4-3 / EMC BS EN 60947-4-3, BS EN 60947-4-3, VDE0660-109, VDE, UL508, EN/IEC 61000-4-6, EN/IEC 61000-4-5, EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3 | |
| Length | 58.2mm | |
| Height | 28.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 42V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series RAM1A60D | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 44.8mm | ||
Standards/Approvals EN/IEC 61000-4-4, EN/IEC 61000-4-3, EN/IEC 61000-4-11, EN/IEC 55011, EN 60947-4-3 / EMC BS EN 60947-4-3, BS EN 60947-4-3, VDE0660-109, VDE, UL508, EN/IEC 61000-4-6, EN/IEC 61000-4-5, EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3 | ||
Length 58.2mm | ||
Height 28.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi industrial, 1-phase relay with antiparallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads.
Integrated overvoltage protection
LED for control presence indication
Clip-on IP20 protection cover
Self-lifting terminals
65 kA UL short circuit current rating
관련된 링크들
- Carlo Gavazzi RAM1A60D Series Solid State Relay, 51 A Load, Panel Mount, 660 V Load, 32V Control
- Carlo Gavazzi RAM1A Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32V Control
- Carlo Gavazzi RAM 1A Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- Carlo Gavazzi RAM1A.G Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32V Control
- Carlo Gavazzi RAM 1A Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 280V ac Control
- Carlo Gavazzi RA Series Solid State Relay, 40 A Load, Panel Mount, 660 V Load, 32V Control
- Carlo Gavazzi RG..M Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 32V Control
- Carlo Gavazzi RGC Series Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control