Crouzet GN Series Solid State Relay, 125 A Load, Heatsink Mount, 500 V ac Load, 32V dc Control
- RS 제품 번호:
- 282-4608
- Distrelec 제품 번호:
- 301-84-998
- 제조사 부품 번호:
- 84138180N
- 제조업체:
- Crouzet
Subtotal (1 unit)*
₩258,820.00
일시적 품절
- 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩258,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-4608
- Distrelec 제품 번호:
- 301-84-998
- 제조사 부품 번호:
- 84138180N
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Maximum Load Current | 125A | |
| Product Type | Solid State Relay | |
| Mount Type | Heatsink | |
| Maximum Load Voltage | 500V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 44.5mm | |
| Width | 28mm | |
| Standards/Approvals | IEC 60068-2-27 50 G (shock), IEC 60068-2-6 10 g (vibration), UL94 V-0 (housing material), IEC/EN61000-4-4 (bursts) 2 kV crit A, IEC/EN61000-4-5 (surge) 2 kV crit A | |
| Length | 59.4mm | |
| Output Type | AC | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Maximum Load Current 125A | ||
Product Type Solid State Relay | ||
Mount Type Heatsink | ||
Maximum Load Voltage 500V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 44.5mm | ||
Width 28mm | ||
Standards/Approvals IEC 60068-2-27 50 G (shock), IEC 60068-2-6 10 g (vibration), UL94 V-0 (housing material), IEC/EN61000-4-4 (bursts) 2 kV crit A, IEC/EN61000-4-5 (surge) 2 kV crit A | ||
Length 59.4mm | ||
Output Type AC | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.
Long life expectancy
Easy to install
Robust and multipurpose
Integrated IP20 touch-safe removable covers
관련된 링크들
- Crouzet GN Series Solid State Relay, 125 A Load, Heatsink Mount, 660 V ac Load, 265V ac Control
- Crouzet GN Series Solid State Relay, 125 A Load, Heatsink Mount, 500 V ac Load, 260V ac/dc Control
- Crouzet GN Series Solid State Relay, 50 A Load, Heatsink Mount, 660 V ac Load, 260V ac Control
- Crouzet GN Series Solid State Relay, 90 A Load, Heatsink Mount, 500 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay, 50 A Load, Heatsink Mount, 660 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay, 75 A Load, Heatsink Mount, 660 V ac Load, 265V ac Control
- Crouzet GN Series Solid State Relay, 50 A Load, Heatsink Mount, 660 V ac Load, 36V ac Control
- Crouzet GN Series Solid State Relay, 100 A Load, Heatsink Mount, 660 V ac Load, 265V ac Control