Siemens SIRIUS 3RQ3 Series Solid State Relay, 5 A Load, DIN Rail Mount, 30V Control
- RS 제품 번호:
- 275-4073
- 제조사 부품 번호:
- 3RQ3055-1SM30
- 제조업체:
- Siemens
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
10 미터가 들어있는 1트레이
₩928,940.00
- RS 제품 번호:
- 275-4073
- 제조사 부품 번호:
- 3RQ3055-1SM30
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Minimum Control Voltage | 11V | |
| Maximum Control Voltage | 30V | |
| Series | SIRIUS 3RQ3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 93mm | |
| Standards/Approvals | CSA, UL, EAC, RCM, CE, UKCAVDE | |
| Length | 72.5mm | |
| Width | 6.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Minimum Control Voltage 11V | ||
Maximum Control Voltage 30V | ||
Series SIRIUS 3RQ3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 93mm | ||
Standards/Approvals CSA, UL, EAC, RCM, CE, UKCAVDE | ||
Length 72.5mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- TN
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with screw terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
관련된 링크들
- Siemens SIRIUS 3RQ3 Series Solid State Relay, 5 A Load, DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Load, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay, 0.5 A Load, Snap-On Mount, 60 V Load, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay, 0.5 A Load, DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay, 3 A Load, DIN Rail Mount, 30 V ac/dc Load, 230V ac/dc Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay, 3 A Load, DIN Rail Mount, 300 V Load, 230V ac/dc Control
- Siemens 3RQ3 Series Solid State Relay, DIN Rail Mount, 300 V Load, 300V Control
- Siemens SIRIUS 3RF30 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 30V dc Control