Carlo Gavazzi RP1 Series Solid State Relay, 5.5 A Load, PCB Mount, 480 V ac Load, 32V dc Control
- RS 제품 번호:
- 272-6005
- Distrelec 제품 번호:
- 137-41-115
- 제조사 부품 번호:
- RP1A48D6
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩60,920.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-6005
- Distrelec 제품 번호:
- 137-41-115
- 제조사 부품 번호:
- RP1A48D6
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5.5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RP1 | |
| Terminal Type | Tin-Plated | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 70°C | |
| Length | 43mm | |
| Height | 31.4mm | |
| Standards/Approvals | CE, VDE 0600-109 (excluding RP1A23A6), LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100 | |
| Width | 10.5mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Output Type | Solid State Relay | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 5.5A | ||
Mount Type PCB | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series RP1 | ||
Terminal Type Tin-Plated | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 70°C | ||
Length 43mm | ||
Height 31.4mm | ||
Standards/Approvals CE, VDE 0600-109 (excluding RP1A23A6), LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2, BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100 | ||
Width 10.5mm | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
Output Type Solid State Relay | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi PCB mount solid state relay providing an ideal interface between logic controls and AC loads. The RP1 is designed for resistive and inductive
loads up to 480 VACrms. The solid state technology used can withstand peak voltages of 1000 V,
Zero switching or instant-on
Surface mount technology
Flexible encapsulation for extended life
관련된 링크들
- Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 480 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 480 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 10 A Load, PCB Mount, 480 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 5.5 A Load, PCB Mount, 480 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 530 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 265 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 400 V ac Load, 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32V dc Control