Vishay Solid State Relay, Surface Mount Mount, 350 V Load
- RS 제품 번호:
- 257-6840
- 제조사 부품 번호:
- LH1500AABTR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-6840
- 제조사 부품 번호:
- LH1500AABTR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Contact Configuration | 6PST | |
| Output Type | MOSFET | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 350 V | ||
Contact Configuration 6PST | ||
Output Type MOSFET | ||
The Vishay LH1500 Solid-State Relay is robust, Ideal for telecom and ground fault applications. It is an SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and MOSFETs for the switch output. In addition, it employs current-limiting circuitry to provide overvoltage protection.
Current limit protection
Isolation test voltage 5300 VRMS
Typical RON 22 Ω
Load voltage 350 V
Load current 140 mA / 250 mA
High surge capability
Clean bounce free switching
Low power consumption
관련된 링크들
- Vishay Solid State Relay, Surface Mount Mount, 350 V Load
- Vishay LH1540A Series Solid State Relay, 250 mA Load, PCB Mount, 350 V Load, 1.5V Control
- Vishay LH1502BAC Series Solid State Relay, 150 mA Load, Surface Mount Mount, 350 V Load
- Vishay LH1540A Series Solid State Relay, 250 mA Load, PCB Mount, 350 V Load, 1.45V Control
- IXYS Solid State Relay, 350 mA Load, Surface Mount, 350 V Load
- Vishay Solid State Relay, 120 mA Load, Surface Mount, 350 V ac/dc Load, 1.5V Control
- IXYS Solid State Relay, 250 mA Load, Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay, 400 mA Load, Surface Mount, 350 V Load