Schneider Electric Harmony Relay Series Solid State Relay, 45 A Load, DIN Rail Mount, 280 V ac/dc Load
- RS 제품 번호:
- 256-4805
- 제조사 부품 번호:
- SSD1A345M7RC2
- 제조업체:
- Schneider Electric
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 256-4805
- 제조사 부품 번호:
- SSD1A345M7RC2
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Maximum Load Current | 45 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac/dc | |
| Minimum Load Voltage | 90 V ac/dc | |
| Switching Type | Random Switching | |
| Minimum Load Current | 0.1 A | |
| Series | Harmony Relay | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Maximum Load Current 45 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac/dc | ||
Minimum Load Voltage 90 V ac/dc | ||
Switching Type Random Switching | ||
Minimum Load Current 0.1 A | ||
Series Harmony Relay | ||
- COO (Country of Origin):
- MX
The Schneider Electric harmony solid state relay has 45 A rated current, 90 to 280 V AC/DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.
DIN rail mount
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
관련된 링크들
- Schneider Electric Harmony Relay Series Solid State Relay, 45 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 60 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 30 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 2 A Load, 280 V ac Load, 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 2 A Load, 280 V ac Load, 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay, 20 A Load, DIN Rail Mount, 32 V Load