RS PRO Solid State Relay, 25 A Load, Panel Mount, Surface Mount Mount, 280 Vrms Load, 32V dc Control
- RS 제품 번호:
- 253-7286
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩109,380.00
재고있음
- 201 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-7286
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount, Surface Mount | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Output Type | SCR | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount, Surface Mount | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
RS PRO Solid-State Relays - SCR Output
RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.
These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. They can handle high voltages and currents, making them suitable for industrial and power control applications.
Why Would You Choose an SCR Solid-State Relay?
Additionally, SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays.
Features and Benefits
Specifications
Applications
관련된 링크들
- RS PRO Solid State Relay, 10 A Load, 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay, 40 A Load, 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay, 25 A Load, 280 Vrms Load, 32V dc Control
- Crydom 1 Series Solid State Relay, 10 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- Crydom 1 Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- Crydom 1 Series Solid State Relay, 40 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- Crydom 1 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- Crydom CW Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control