RS PRO Solid State Relay, 10 A Load, Panel Mount, 280 Vrms Load, 32V dc Control

Subtotal (1 unit)*

₩43,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
  • 추가로 2027년 1월 20일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-7276
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V

Contact Configuration

SPST

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Output Type

Triac

Off State Leakage Current

5mA

COO (Country of Origin):
IN

RS PRO Solid-State Relays - Triac Output


From the trusted brand RS PRO comes a range of solid-state relays designed to provide the very best performance via a Triac output switching element. These bidirectional devices are capable of controlling AC power by switching both halves of the AC waveform. They can switch AC loads, such as heaters, lamps, motors, and other devices that require precise control of power levels.

Why would you choose a Triac Solid-State Relay?


Solid-State Relays are panel mount/surface mount relays, widely used in industrial switching applications such as control of heaters, motors, solenoid, lighting, and microcontroller-based systems. SSR switching is preferred due to high reliability and long life and in electrically harsh environment. Ratings are offered starting from 10 Amps to 40 Amps for 240- and 440-volts applications.

Features and Benefits


  • Single Phase

  • TTL/CMOS compatible (sink mode)

  • Integrated snubber

  • LED status indication

  • Reverse voltage protection for DC/AC types

  • Terminals are polarised to prevent reverse connection

  • Built in safety cover to meet IP 20 protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: Triac

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 24 V rms

  • Maximum Load Voltage: 240 V rms, 280 V rms

  • Dimensions: 47.75 mm x 46.6 mm x 36.5mm

  • Applications


  • Lighting control systems

  • Motor speed control

  • Power regulators

  • AC power switching

  • 관련된 링크들