RS PRO Solid State Relay, 10 A Load, Panel Mount, 240 Vrms Load, 280V ac Control

Subtotal (1 unit)*

₩42,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 14일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-7272
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

240Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

280V ac

Minimum Control Voltage

90V

Series

RS PRO

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Voltage Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, IEC 62368-1, IEC 62314

Off State Leakage Current

5mA

Output Type

NO/NC

COO (Country of Origin):
IN

RS PRO Solid-State Relays - Triac Output


From the trusted brand RS PRO comes a range of solid-state relays designed to provide the very best performance via a Triac output switching element. These bidirectional devices are capable of controlling AC power by switching both halves of the AC waveform. They can switch AC loads, such as heaters, lamps, motors, and other devices that require precise control of power levels.

Why would you choose a Triac Solid-State Relay?


Solid-State Relays are panel mount/surface mount relays, widely used in industrial switching applications such as control of heaters, motors, solenoid, lighting, and microcontroller-based systems. SSR switching is preferred due to high reliability and long life and in electrically harsh environment. Ratings are offered starting from 10 Amps to 40 Amps for 240- and 440-volts applications.

Features and Benefits


  • Single Phase

  • TTL/CMOS compatible (sink mode)

  • Integrated snubber

  • LED status indication

  • Reverse voltage protection for DC/AC types

  • Terminals are polarised to prevent reverse connection

  • Built in safety cover to meet IP 20 protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: Triac

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 24 V rms

  • Maximum Load Voltage: 240 V rms, 280 V rms

  • Dimensions: 47.75 mm x 46.6 mm x 36.5mm

  • Applications


  • Lighting control systems

  • Motor speed control

  • Power regulators

  • AC power switching

  • 관련된 링크들