Vishay LH1511BT Series Solid State Relay, 300 mA Load, PCB Mount Mount, 200 V ac/dc Load
- RS 제품 번호:
- 244-4709
- 제조사 부품 번호:
- LH1511BT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,760.00
마지막 RS 재고
- 최종적인 70 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩6,760.00 |
| 10 - 24 | ₩6,580.00 |
| 25 - 99 | ₩6,340.00 |
| 100 - 249 | ₩6,180.00 |
| 250 + | ₩6,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4709
- 제조사 부품 번호:
- LH1511BT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 300mA | |
| Mount Type | PCB Mount | |
| Maximum Load Voltage | 200V ac/dc | |
| Series | LH1511BT | |
| Contact Configuration | SPST | |
| Switching Function | Clean bounce free switching | |
| On State Resistance | 15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Capacitance | 50pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Solid State Relay | ||
Maximum Load Current 300mA | ||
Mount Type PCB Mount | ||
Maximum Load Voltage 200V ac/dc | ||
Series LH1511BT | ||
Contact Configuration SPST | ||
Switching Function Clean bounce free switching | ||
On State Resistance 15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Capacitance 50pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
The Vishay solid state relay are SPST normally closed switches that can replace electromechanical relays in many applications. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches and control circuity. The relays can be configured for AC/DC or DC only operation.
Clean bounce free switching
Low power consumption
SMD lead available on tape and reel
관련된 링크들
- Vishay LH1511BT Series Solid State Relay, 300 mA Load, 200 V ac/dc Load
- Vishay LH1522AAC Series Solid State Relay, 200 mA Load, Surface Mount, 200 V Load
- Vishay LH1502BAC Series Solid State Relay, 150 mA Load, Surface Mount Mount, 350 V Load
- Vishay LH1540A Series Solid State Relay, 250 mA Load, PCB Mount, 350 V Load, 1.45V Control
- Vishay LH1540A Series Solid State Relay, 250 mA Load, PCB Mount, 350 V Load, 1.5V Control
- Vishay Solid State Relay, Surface Mount Mount, 350 V Load
- IXYS Solid State Relay, 300 mA Load, Surface Mount, 10 V Load
- Broadcom ASSR-15XX Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 800mV Control