Crydom PM67 Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32V Control
- RS 제품 번호:
- 227-0971
- 제조사 부품 번호:
- PM6760D50RPH
- 제조업체:
- Crydom
Subtotal (1 unit)*
₩471,940.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩471,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-0971
- 제조사 부품 번호:
- PM6760D50RPH
- 제조업체:
- Crydom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | PM67 | |
| Terminal Type | Cage Clamp | |
| Contact Configuration | 3PST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, GBT 26572-2011, IEC, RoHS, VDE | |
| Width | 67.5mm | |
| Height | 91.8mm | |
| Length | 54.7mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 25pF | |
| Output Type | AC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series PM67 | ||
Terminal Type Cage Clamp | ||
Contact Configuration 3PST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, GBT 26572-2011, IEC, RoHS, VDE | ||
Width 67.5mm | ||
Height 91.8mm | ||
Length 54.7mm | ||
Off State Leakage Current 1mA | ||
Capacitance 25pF | ||
Output Type AC | ||
The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 50 A rated load current.
IP20 touch-safe housing
AC or DC control
cURus and VDE approved
관련된 링크들
- Crydom PM67 Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 280V ac/dc Control
- Crydom PM67 Series Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 32V Control
- Crydom PM67 Series Solid State Relay, 55 A Load, Panel Mount, 600 V ac Load, 32V Control
- Crydom PM67 Series Solid State Relay, 60 A Load, Panel Mount, 600 V ac Load, 32V Control
- Crydom PM67 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 32V Control
- Crydom PM67 Series Solid State Relay, 30 A Load, Panel Mount, 600 V ac Load, 32V Control
- Crydom PM67 Series Solid State Relay, 75 A Load, Panel Mount, 600 V ac Load, 280V ac/dc Control
- Crydom PM67 Series Solid State Relay, 55 A Load, Panel Mount, 600 V ac Load, 280V ac/dc Control