Siemens 3RF2 Series Solid State Relay, 22 A Load, DIN Rail Mount, 660 V Load, 30V Control

Subtotal (1 unit)*

₩676,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩676,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-2819
제조사 부품 번호:
3RF2420-2AB45
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Solid State Relay

Maximum Load Current

22A

Mount Type

DIN Rail

Maximum Load Voltage

660V

Minimum Load Voltage

40V

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

3RF2

Terminal Type

Screw

Contact Configuration

3P-2NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE, CSA

Width

45mm

Length

112.8mm

Height

100mm

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS 3RF2 series is a solid-state contactor two-phase controlled for switching resistive/inductive loads. It has operating temperature of 40 °C and blocking voltage of 1200 V. The type of electrical main current circuit and for auxiliary and control current circuit is through spring loaded terminal. It is non-wearing and silent and are ideal for noise-sensitive areas. It is also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail.

Operating frequency is 50 to 60 Hz

Protection class IP is IP20

관련된 링크들