Omron G3PE Series Solid State Relay 3 Phase, 35 A Load, Screw Mount, 480 V ac Load, 24V Control
- RS 제품 번호:
- 215-7261
- 제조사 부품 번호:
- G3PE-535B-3 DC12-24
- 제조업체:
- Omron
Subtotal (1 unit)*
₩764,200.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩764,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7261
- 제조사 부품 번호:
- G3PE-535B-3 DC12-24
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay 3 Phase | |
| Mount Type | Screw | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Minimum Control Voltage | 12V | |
| Maximum Control Voltage | 24V | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Contact Configuration | 3PDT | |
| On State Resistance | 100mΩ | |
| Switching Function | On-Off Control | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS, EN, CSA | |
| Width | 130.5mm | |
| Height | 130.5mm | |
| Length | 120mm | |
| Off State Leakage Current | 20mA | |
| Output Type | Phototriac Coupler | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay 3 Phase | ||
Mount Type Screw | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Minimum Control Voltage 12V | ||
Maximum Control Voltage 24V | ||
Series G3PE | ||
Terminal Type Screw | ||
Contact Configuration 3PDT | ||
On State Resistance 100mΩ | ||
Switching Function On-Off Control | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS, EN, CSA | ||
Width 130.5mm | ||
Height 130.5mm | ||
Length 120mm | ||
Off State Leakage Current 20mA | ||
Output Type Phototriac Coupler | ||
Omron G3PE Series Solid State Relay 3 Phase, 35A Load Current, 480V AC Load Voltage - G3PE-535B-3 12-24VDC
This solid-state relay 3 phase is an industrial on-off switching device designed to control three-phase AC loads in automation and electrical systems. It accepts a low-voltage DC control input and uses semiconductor switching to manage AC power without moving parts, making it suitable for applications that require silent, fast switching in harsher environments.
Features and Benefits:
• 35A maximum load current enabling high-current switching capability • 480V maximum load voltage supporting heavy AC loads • 12-24V control range for flexible DC drive options • 20 mA off-state leakage reducing unwanted current flow • 100 mΩ on-state resistance minimising conduction losses • Phototriac coupler output providing electrical isolation
Applications
• Suitable for motor control panels in industrial plants • Ideal for heater and resistive load switching up to 480 VAC • Used with automation controllers for three-phase load management • Can be used for replacing electromechanical contactors in noisy environments
What Terminal arrangement does it use for wiring?
It employs screw terminals for both control and load connections, allowing secure, torqueable conductor attachment typical in control cabinets.
How does it perform across temperature extremes?
It operates between -30 °C and 80 °C, enabling deployment in cold stores and warm plant rooms without additional thermal compensation.
Which approvals ensure suitability for industrial installations?
It has UL, EN, CSA and RoHS approvals confirming compliance with relevant safety and material-restriction standards for industrial equipment.
How is phase switching implemented for three-phase loads?
Three separate output poles are provided in a 3PDT configuration to switch each phase independently while maintaining common control logic.
관련된 링크들
- Omron G3PE Series Solid State Relay, 35 A Load, DIN Rail, Screw Mount, 480 V ac Load, 24V Control
- Omron G3PE Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V Load, 24V Control
- Omron G3PE Three Phase Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay 3 Phase, 25 A Load, Screw Mount, 480 V ac Load, 24V Control
- Omron G3PE Series Solid State Relay, 45 A Load, DIN Rail/Screw Mount, 480 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay 3 Phase, 25 A Load, DIN Rail, Screw Mount, 480 V ac Load, 24V Control
- Omron G3PE Series Solid State Relay 3 Phase, 45 A Load, DIN Rail, Screw Mount, 480 V ac Load, 24V Control
- Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac/dc Load, 24V ac/dc Control