Omron G3NA Series Solid State Relay, 90 A Load, DIN Rail Mount, 528 V Load, 24V Control
- RS 제품 번호:
- 214-7211
- 제조사 부품 번호:
- G3NA-490B-UTU-2 DC5-24
- 제조업체:
- Omron
Subtotal (1 unit)*
₩305,500.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩305,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7211
- 제조사 부품 번호:
- G3NA-490B-UTU-2 DC5-24
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V | |
| Minimum Load Voltage | 180V | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 5V | |
| Series | G3NA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SP | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 100mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 120mm | |
| Standards/Approvals | CE, CSA, UL, RoHS, EN | |
| Height | 58mm | |
| Width | 43mm | |
| Output Type | Screw | |
| Off State Leakage Current | 20mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V | ||
Minimum Load Voltage 180V | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 5V | ||
Series G3NA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SP | ||
Switching Function Zero Cross Switching | ||
On State Resistance 100mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 120mm | ||
Standards/Approvals CE, CSA, UL, RoHS, EN | ||
Height 58mm | ||
Width 43mm | ||
Output Type Screw | ||
Off State Leakage Current 20mA | ||
Omron G3NA Series Solid State Relay, 90A Maximum Load Current, 528V Maximum Load Voltage - G3NA-490B-UTU-2 5-24VDC
This solid-state relay is an electronic switching device designed for controlling AC loads in industrial automation and electrical systems. It operates from low-voltage DC control signals and provides contactless switching for heavy AC loads using zero-cross switching to reduce electrical disturbance during turn-on. The unit mounts on DIN rail and is intended for integration into control panels and machinery.
Features and Benefits:
• 90 A load capacity enables high-current switching for heavy equipment • Zero-cross switching reduces inrush and electromagnetic interference • 24V maximum control simplifies interfacing with common PLC outputs • 100 mΩ on-state resistance minimises conduction losses under load • 180 V-528V load range supports a wide spectrum of AC supply voltages • IP20 rating allows protected indoor panel installation
Applications
• Suitable for resistive heater control in process lines • Ideal for motor preheating and phase-switching tasks • Used with PLCs for industrial machine power switching • Can be used for lighting banks in commercial installations • Suitable for panel-mounted power distribution and control modules
What Terminal type does it use for power and control connections?
Screw terminals are provided for both control and load connections to ensure secure wiring in panel environments.
What temperature range can it operate within for continuous duty?
It is specified for operation from -30 °C to 80 °C, permitting use across typical industrial ambient conditions.
How is mounting handled for integration into control cabinets?
The unit is configured for DIN rail mounting to enable Rapid installation and standardised panel layout.
What leakage or off-state current should be expected when the output is open?
Off-state leakage is specified at 10 mA and 20 mA values, which should be considered when switching low-current circuits.
관련된 링크들
- Omron G3NA Series Solid State Relay, 90 A Load, DIN Rail Mount, 528 V ac Load, 32V Control
- Omron G3NA Series Solid State Relay, 40 A Load, DIN Rail Mount, 528 V ac/dc Load, 32V ac/dc Control
- Omron G3NA Series Solid State Relay, 25 A Load, Screw Mount, 480 V Load
- Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay, 10 A Load, Surface Mount, 480 V ac Load, 24V Control
- Omron G3NA Series Solid State Relay, 10 A Load, DIN Rail Mount, 240 V ac Load
- Omron G3NA Series Solid State Relay, 50 A Load, Chassis Mount, 480 V ac Load, 24V Control
- Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 24V Control
- Omron G3NA Series Solid State Relay, 40 A Load, Surface Mount, 240 V ac Load, 24V ac Control