Aratas G3VM Series Solid State Relay, 10 A Load, PCB Mount, 60 V Load, 5V Control
- RS 제품 번호:
- 213-2118
- 제조사 부품 번호:
- G3VM-61HR1
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,440.00
재고있음
- 추가로 2026년 11월 10일 부터 18 개 단위 배송
- 추가로 2027년 4월 05일 부터 288 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 74 | ₩16,440.00 |
| 75 - 149 | ₩16,220.00 |
| 150 + | ₩15,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-2118
- 제조사 부품 번호:
- G3VM-61HR1
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Maximum Control Voltage | 5V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | SPST-NO | |
| On State Resistance | 0.07Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-6 | |
| Standards/Approvals | RoHS, UL | |
| Width | 4.4mm | |
| Length | 6.3mm | |
| Height | 2.1mm | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Maximum Control Voltage 5V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function SPST-NO | ||
On State Resistance 0.07Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-6 | ||
Standards/Approvals RoHS, UL | ||
Width 4.4mm | ||
Length 6.3mm | ||
Height 2.1mm | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOSFET relay in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. The G3VM MOSFET relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment, Security equipment, Industrial equipment, Power circuit and Amusement equipment.
Surface-mounting Terminals
1a (SPST-NO) contact form
관련된 링크들
- Aratas G3VM Series Solid State Relay, 10 A Load, PCB Mount, 60 V Load, 5V Control
- Aratas G3VM Series Solid State Relay, 4.6 A Load, Surface Mount, 60 V Load, 1.8V Control
- Aratas G3VM Series Solid State Relay, 8 A Load, Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay, 5 A Load, PCB Mount, 40 V Load, 5V Control
- Aratas G3VM Series Solid State Relay, 8 A Load, Surface Mount, 30 V Load, 1.8V Control
- Aratas G3VM Series Solid State Relay, 6 A Load, 60 V Load
- Aratas G3VM Series Solid State Relay, 5 A Load, PCB Mount, 60 V Load, 5V Control
- Aratas G3VM Series Solid State Relay, 9 A Load, Surface Mount, 30 V Load