Aratas G3VM Series Solid State Relay, 120 mA Load, PCB Mount, 40 V Load, 1.45V Control
- RS 제품 번호:
- 213-2106
- 제조사 부품 번호:
- G3VM-41LR10(TR05)
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 213-2106
- 제조사 부품 번호:
- G3VM-41LR10(TR05)
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Maximum Load Current | 120mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 1.15V | |
| Maximum Control Voltage | 1.45V | |
| Minimum Control Voltage | 1.15V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | SPST-NO | |
| On State Resistance | 12Ω | |
| Package Type | SSOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.65mm | |
| Width | 3.8mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 1.8mm | |
| Off State Leakage Current | 200pA | |
| Capacitance | 0.45pF | |
| Output Type | MOSFET | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Maximum Load Current 120mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 1.15V | ||
Maximum Control Voltage 1.45V | ||
Minimum Control Voltage 1.15V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function SPST-NO | ||
On State Resistance 12Ω | ||
Package Type SSOP-4 | ||
Maximum Operating Temperature 85°C | ||
Length 3.65mm | ||
Width 3.8mm | ||
Standards/Approvals UL, RoHS | ||
Height 1.8mm | ||
Off State Leakage Current 200pA | ||
Capacitance 0.45pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOS FET relays has SSOP Package with Low Output Capacitance and ON Resistance. The G3VM MOS FET relays relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment and Data loggers.
Surface-mounting Terminals
1a (SPST-NO) contact form
관련된 링크들
- Aratas G3VM Series Solid State Relay, 300 mA Load, Surface Mount Mount, 40 V Load
- Aratas G3VM Series Solid State Relay, 120 mA Load, PCB Mount, 40 V Load, 1.45V Control
- Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount Mount, 20 V Load
- Aratas G3VM Series Solid State Relay, 0.12 A Load, Surface Mount, 40 V Load
- Aratas G3VM Series Solid State Relay, 250 mA Load, Surface Mount, 40 V Load, 1.4V Control
- Aratas G3VM Series Solid State Relay, 4 A Load, Surface Mount, 30 V Load
- Aratas G3VM Series Solid State Relay, 2 A Load, Surface Mount, 100 V Load
- Aratas G3VM Series Solid State Relay, 3 A Load, Surface Mount, 60 V Load