Carlo Gavazzi RM1D Series Solid State Relay, 10 A Load, Chassis Mount, 60 V Load, 32V Control

Subtotal (1 unit)*

₩87,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2027년 1월 21일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-8610
Distrelec 제품 번호:
304-27-316
제조사 부품 번호:
RM1D060D10
제조업체:
Carlo Gavazzi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Chassis

Maximum Load Voltage

60V

Minimum Load Voltage

1V

Minimum Control Voltage

4V

Maximum Control Voltage

32V

Series

RM1D

Terminal Type

Screw

Contact Configuration

SPST

Switching Function

Instant On

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Off State Leakage Current

100μA

Output Type

MOSFET

COO (Country of Origin):
CN
The Carlo Gavazzi DC switching solid state relay expands switching solutions up to 100 A for supply voltages up to 60 VDC, up to 50 A for supply voltages of maximum 200 VDC and up to 10 A for supply voltages of maximum 500 VDC. The switching is controlled by a DC voltage in the range of 4 to 32 V. An LED indicates control voltage presence on the SSR. It is an ideal solution when switching response times, from ON to OFF and vice versa, are critical to the application.

Rated output voltage: 60VDC

Max. rated current (with heatsink): 10ADC

Low power dissipation output Mosfet

Switching frequency up to 1000 Hz

LED for control presence indication

Self-lifting terminals

Housing free of moulding mass

Fast response times to switch ON and OFF

관련된 링크들