Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 80 V Load
- RS 제품 번호:
- 205-6862
- 제조사 부품 번호:
- AQV255GS
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 75 units)*
₩1,013,700.00
일시적 품절
- 300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 75 - 75 | ₩13,516.00 | ₩1,013,640.00 |
| 150 - 225 | ₩13,244.00 | ₩993,376.00 |
| 300 + | ₩12,980.00 | ₩973,516.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6862
- 제조사 부품 번호:
- AQV255GS
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 80V | |
| Minimum Load Voltage | 64V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 2.1mm | |
| Width | 4.4mm | |
| Length | 6.3mm | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 80V | ||
Minimum Load Voltage 64V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 2.1mm | ||
Width 4.4mm | ||
Length 6.3mm | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Panasonic Miniature SOP6-pin type with high capacity of 3A load current.
High capacity in a miniature SOP package
Continuous load current: Max. 3A
Load voltage: 50V and 80V
Greatly improved specifications allow you to use this in place of mercury and mechanical relays
관련된 링크들
- Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 80 V Load
- Panasonic PhotoMOS Series Solid State Relay, 6 A Load, Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay, 0.75 A Load, Surface Mount, 200 V Load
- Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay, 0.4 A Load, Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay, 0.06 A Load, Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 60 V Load
- Panasonic AQV Series Solid State Relay, 2.2 A Load, PCB Mount, 100 V ac/dc Load