Aratas G3VM Series Solid State Relay, 3 A Load, PCB, Surface Mount, 60 V Load
- RS 제품 번호:
- 205-1904
- 제조사 부품 번호:
- G3VM-61ER1
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 205-1904
- 제조사 부품 번호:
- G3VM-61ER1
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB, Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 80mΩ | |
| Maximum Operating Temperature | 110°C | |
| Length | 6.4mm | |
| Height | 3.65mm | |
| Width | 7.12mm | |
| Standards/Approvals | UL Recognised | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB, Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 80mΩ | ||
Maximum Operating Temperature 110°C | ||
Length 6.4mm | ||
Height 3.65mm | ||
Width 7.12mm | ||
Standards/Approvals UL Recognised | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in DIP 6 pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. This relay can be used in Communication equipment, Test and measurement equipment, Security equipmen
-20 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
2500Vrms dielectric strength between Input and Output
관련된 링크들
- Aratas G3VM Series Solid State Relay, 3 A Load, PCB, Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay, 4 A Load, Surface Mount, 60 V Load, 1.8V Control
- Aratas G3VM Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V ac Load, 1.5V Control
- Aratas G3VM Series Solid State Relay, 6 A Load, 60 V Load
- Aratas G3VM Series Solid State Relay, 3.5 A Load, DIP Mount, 40 V Load
- Aratas G3VM Series Solid State Relay, 400 mA Load, Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay, 3 A Load, Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load