Schneider Electric ABS Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V dc Load, 48V Control
- RS 제품 번호:
- 653-866
- 제조사 부품 번호:
- ABS7EA3E5
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩63,900.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-866
- 제조사 부품 번호:
- ABS7EA3E5
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 48V | |
| Minimum Control Voltage | 24V dc | |
| Series | ABS | |
| IP Rating | IP67, IP20 | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Plug-in | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 48V | ||
Minimum Control Voltage 24V dc | ||
Series ABS | ||
IP Rating IP67, IP20 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- LV
The Schneider Electric Plug-in solid state relay is an advanced component designed to manage electrical loads with remarkable precision and speed. Ideal for applications requiring reliable performance, it operates with an input of 48 V AC at 50HZ, ensuring seamless control of systems. With its compact dimensions of just 12.5 mm, this relay fits effortlessly into tight spaces without compromising functionality. It boasts a swift response time of under 20 ms, making it suitable for high-speed operations. This product is compatible with various models in the Advantys Telefast range, enhancing its versatility in multiple settings. Whether you're upgrading your equipment or expanding your system, this plug-in relay delivers efficiency and reliability in one compact unit.
Wide compatibility with Advantys Telefast models, ensuring seamless integration
Compact design at 12.5 mm width, perfect for space-constrained applications
Fast response time of up to 20 ms, providing reliable switching performance
Low net weight of 0.014 kg facilitates easy installation and maintenance
Available in multiple packaging options to suit various purchasing needs, including singles and bulk packs
Constructed with PVC-free materials, promoting environmental sustainability
Backed by an 18-month warranty, offering assurance of product quality and durability
관련된 링크들
- Schneider Electric ABS Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V dc Load, 48V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V dc Load, 130V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays, 2 A Load, Plug-in Mount, 24 V dc Load, 24V dc Control
- Weidmüller Top Series Industrial Mount Solid State Relays, 0.1 A Load, DIN Rail Mount, 48 V Load, 12V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays, 0.1 A Load, DIN Rail Mount, 48 V Load, 5V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays, 0.1 A Load, DIN Rail Mount, 48 V Load, 24V Control
- Weidmüller Top Series Industrial Mount Solid State Relays, 0.1 A Load, DIN Rail Mount, 48 V Load, 24V Control
- Gefran GQ Series Industrial Mount Solid State Relays, 50 mArms Load, Panel Mount Mount, 48 Vrms Load, 260V ac Control