Omron G3R-O Series Solid State Relay, 2 A Load, DIN Rail Mount, 60 V dc Load, 32V Control
- RS 제품 번호:
- 353-938
- Distrelec 제품 번호:
- 303-99-661
- 제조사 부품 번호:
- G3R-ODX02SN-UTU 5-24VDC
- 제조업체:
- Omron
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩74,580.00
재고있음
- 58 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 140 개 단위 배송
- 추가로 2026년 12월 15일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩74,580.00 | - |
| 10 - 99 | ₩72,340.00 | 3% |
| 100 - 249 | ₩70,140.00 | 5% |
| 250 - 499 | ₩68,560.00 | 8% |
| 500 + | ₩67,140.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 353-938
- Distrelec 제품 번호:
- 303-99-661
- 제조사 부품 번호:
- G3R-ODX02SN-UTU 5-24VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 4V dc | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 5V dc | |
| Series | G3R-O | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA | |
| Height | 29mm | |
| Width | 13mm | |
| Length | 28mm | |
| Output Type | Photocoupler | |
| Off State Leakage Current | 5μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 4V dc | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 5V dc | ||
Series G3R-O | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA | ||
Height 29mm | ||
Width 13mm | ||
Length 28mm | ||
Output Type Photocoupler | ||
Off State Leakage Current 5μA | ||
- COO (Country of Origin):
- JP

OMRON Solid State Relay, Plug-In Connector, 1 Pole - G3R-O Series - G3R-ODX02SN DC5-24
To switch your appliance's power connection without a hitch, pick this OMRON solid state relay. Thanks to its semiconductors, the device switches in a flash to deliver speedy robotics and conveyor belt management. It's activated by optical signals rather than the movement of mechanical parts, so you get long-term control without wear and tear. Set-up is a cinch as this component plugs directly into a socket (815-6744), meaning you're spared the hassle of wiring. The built-in photocoupler isolates the relay's circuits to cut the risk of hardware damage caused by voltage surges.
Features & Benefits
• Built-in mechanical indicator to clearly signal circuit status
• Maximum input current of 8mA, minimising electrical consumption
• Control voltage range between 5 and 48V DC for wide power supply compatibility
• Measures just 13 (W) x 29 (H) x 28mm (D), so slots into busy setups
• Insulating plastic casing for safe handling
Applications
• Railway signalling
• Measuring and sensing equipment
• Plastic processing
Can I use this relay in extreme temperatures?
Yes, this unit performs in temperatures between -30°C and +80°C, so it's a safe bet for controlling kit in demanding industrial settings.
G3R SSR
Operation indicating LED
Zero-cross turn-on with DC/AC type providing noise free switching
16mm mounting interval when used with associated DIN rail socket stk no. 353-944
Isolation voltage 4kV
Dimensions (WxHxD) 13x29x29mm
Operating temperature range -30 to +80°C
Approvals
UL, CSA
관련된 링크들
- Omron G3R Series Solid State Relay, 1.5 A Load, Plug-in Mount, 200 V Load
- Omron G3R Series Solid State Relay, 100 mA Load, Plug-in Mount, 32 V Load, 6V Control
- Omron G3R Series Solid State Relay, 100 mA Load, Plug-in Mount, 32 V Load
- Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay, 10 A Load, Surface Mount, 480 V ac Load, 24V Control
- Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 24V Control
- Omron G3R-I/O Series Solid State Relay, 100 mA Load, Plug-in Mount, 32 V dc Load, 240V ac Control
- Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay, 2 A Load, Plug-in Mount, 264 V ac Load, 32 V dc, 264V ac
- Omron G3R Series Solid State Relay, 2 A Load, Plug-in Mount, 264 V Load