Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 230 V ac Load, 30V dc Control
- RS 제품 번호:
- 153-248
- 제조사 부품 번호:
- 3RF2120-3AA02
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩247,840.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩247,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 153-248
- 제조사 부품 번호:
- 3RF2120-3AA02
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | 3RF2 | |
| Terminal Type | Ring Cable | |
| IP Rating | IP20 | |
| Contact Configuration | 0 NC/1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 60068-2-27, CISPR11, EMV, RoHS, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6 | |
| Width | 22.5mm | |
| Height | 85mm | |
| Length | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Chassis | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 15V dc | ||
Series 3RF2 | ||
Terminal Type Ring Cable | ||
IP Rating IP20 | ||
Contact Configuration 0 NC/1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61000-4-2, IEC 60068-2-27, CISPR11, EMV, RoHS, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-6 | ||
Width 22.5mm | ||
Height 85mm | ||
Length 48mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for optimal performance in demanding applications. With its robust single phase construction and a compact width of just 22.5 mm, this relay excels in space constrained environments. Engineered for efficiency, it supports a wide operational current range, making it ideal for various industrial applications. The zero point switching function ensures enhanced reliability and minimal power loss. This product is particularly well suited for those seeking reliability, longevity, and advanced thermal management in their control circuits.
Compact design allows for space saving installation
Zero point switching function enhances energy efficiency
High insulation voltage rated at 600 V ensures enhanced safety
Robust resistance to surge voltages up to 6 kV protects against spikes
Designed to operate in ambient temperatures from 25 to +60 °C
Offers minimal power loss even under heavy loads
Numerous accessory options expand application possibilities
Vibration and shock resistance guarantees durability in tough environments
Integrated touch protection enhances user safety during operation
Removable terminal features simplify installation and maintenance
관련된 링크들
- Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 230 V ac Load, 230V ac Control
- Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 460 V ac Load, 230V ac Control
- Siemens 3RF2 Series Solid State Relay, 20 A Load, Chassis Mount, 230 V ac Load, 30V dc Control
- Siemens 3RF2 Series Solid State Relay, 70 A Load, Chassis Mount, 230 V Load, 600V Control
- Siemens 3RF2 Series Solid State Relay, DIN Rail Mount, 230 V Load, 24V Control
- Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 230 V Load, 24V dc Control
- Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 230 V ac Load, 30V dc Control
- Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 230 V ac Load, 30V dc Control