Phoenix Contact PLC-OSC Solid State Interface Relay 6 V DIN Rail Screw

Subtotal (1 unit)*

₩85,766.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩85,766.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
608-113
제조사 부품 번호:
2982728
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact Solid-state relay module is engineered for optimal performance, ensuring reliable operation in demanding environments. Designed for seamless mounting on DIN rail NS 35/7.5, it offers a robust solution with a 24 V DC input and TTL output. The innovative design features include an intuitive connection method that accommodates both screw and spring-cage connections. With a compact 6.2 mm width, this module is ideal for space-constrained applications while maintaining high efficiency and resilience against vibrations and shocks. A yellow LED indicator aids in real-time status monitoring, providing peace of mind for maintenance and operation.

Status indicator provides instant feedback on operational condition

Resistant to vibrations and shocks, ensuring durability in challenging environments

Offers bridging options for streamlined wiring setups

Robust performance with 100% operating factor for consistent operation

관련된 링크들