Burkert Solenoid Valve 221728, 2 Port, NC G 1, 230V ac, G 1
- RS 제품 번호:
- 804-1992
- 제조사 부품 번호:
- 221728
- 제조업체:
- Burkert
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩406,640.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩406,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 804-1992
- 제조사 부품 번호:
- 221728
- 제조업체:
- Burkert
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Burkert | |
| Supply Voltage | 230V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | G 1 | |
| Default Valve Position | NC | |
| Outlet Port Size | G 1 | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Application | Liquid | |
| Series | 221 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Servo Assist | Yes | |
| Standards/Approvals | IP65 | |
| Hazardous Area Certification | explosion protection Ex-i (intrinsically safe) | |
| Flow Factor Kv | 11m³/h | |
| 모두 선택 | ||
|---|---|---|
브랜드 Burkert | ||
Supply Voltage 230V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size G 1 | ||
Default Valve Position NC | ||
Outlet Port Size G 1 | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Application Liquid | ||
Series 221 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Servo Assist Yes | ||
Standards/Approvals IP65 | ||
Hazardous Area Certification explosion protection Ex-i (intrinsically safe) | ||
Flow Factor Kv 11m³/h | ||
- COO (Country of Origin):
- DE
DS6213-EV Series 2/2 Brass Solenoid valve
Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Note
Due to their internal complexity these valves can only be used with clean neutral media
Electrical connector can be ordered separately
Electrical connector can be ordered separately
관련된 링크들
- Burkert Solenoid Valve 349744, 2 Port, NC, 230V ac G1
- Burkert Solenoid Valve 134441, 2 Port, NC G 1, 230V ac, G 1
- Burkert Solenoid Valve 141246, 2 Port, NC G 1, 230V ac, G 1
- Burkert Solenoid Valve 078725, 2 Port, NC G 1, 230V ac, G 1
- Burkert Solenoid Valve 221997, 2 Port, NC G 1, 230V ac, G 1
- Burkert Solenoid Valve 221858, 2 Port, NC G 1, 230V ac, G 1
- Burkert Solenoid Valve 221637, 2 Port, NC G 1, 230V ac, G 1
- Burkert Solenoid Valve 222143, 2 Port, NC G 1, 230V ac, G 1