Burkert Solenoid Valve 221677, 2 Port, NC G 1/4, 230V ac, G 1/4

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩155,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩155,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
804-1920
제조사 부품 번호:
221677
제조업체:
Burkert
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Burkert

Product Type

Solenoid Valve

Supply Voltage

230V ac

Number of Ports

2

Inlet Port Size

G 1/4

Default Valve Position

NC

Outlet Port Size

G 1/4

Orifice Diameter

10mm

Series

221

Application

Liquid

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Servo Assist

Yes

Standards/Approvals

IP65

Hazardous Area Certification

explosion protection Ex-i (intrinsically safe)

Flow Factor Kv

1.9m³/h

COO (Country of Origin):
DE

DS6213-EV Series 2/2 Brass Solenoid valve


Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.

Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure

0.1-4 second response time

Opens without differential pressure

Minimum pressure differential of 0.5 bar for full opening

High flow rate

Sealed coil

IP65 Rating

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Note

Due to their internal complexity these valves can only be used with clean neutral media
Electrical connector can be ordered separately

관련된 링크들