Burkert Solenoid Valve 134243, 2 Port, NC, 230V ac 3.18 mm, 3.18 mm

대량 구매 할인 받기

25개 더 담고 6% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩147,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩147,560.00-
25 +₩137,380.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
307-0002
제조사 부품 번호:
134243
제조업체:
Burkert
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Burkert

Supply Voltage

230V ac

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

3.18 mm

Outlet Port Size

3.18 mm

Default Valve Position

NC

Orifice Diameter

2.5mm

Body Material

Brass

Series

6013

Inlet Port Gender

Female

Application

Liquid, Neutral Gas

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

55°C

Standards/Approvals

No

Hazardous Area Certification

No

Maximum Closing Time

30ms

Flow Factor Kv

0.16m³/h

Maximum Opening Time

20ms

COO (Country of Origin):
DE

Two-way Compact Solenoid Valves, Type 6013


Modular direct acting solenoid valve system

Brass body with polyamide coil

Coil can be changed easily with valve in place

Coil can be locked in four by 90° positions or move free between, as required

FPM high quality seal material

Suitable for compressed air; natural gas; water and hydraulic oil

Maximum operating temperature: 55°C

Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)

Protection to IP65, with cable plug DIN 43650C

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

관련된 링크들