Burkert Solenoid Valve 063241, 2 Port, NC 25 mm, 110V ac, 25 mm
- RS 제품 번호:
- 249-0657
- 제조사 부품 번호:
- 063241
- 제조업체:
- Burkert
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,139,120.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,139,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-0657
- 제조사 부품 번호:
- 063241
- 제조업체:
- Burkert
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Burkert | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 110V ac | |
| Number of Ports | 2 | |
| Inlet Port Size | 25 mm | |
| Default Valve Position | NC | |
| Outlet Port Size | 25 mm | |
| Orifice Diameter | 20mm | |
| Body Material | Polyvinyl Chloride | |
| Series | 142 | |
| Application | Aggressive Liquid | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 800ms | |
| Flow Factor Kv | 14m³/h | |
| Maximum Closing Time | 4s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Burkert | ||
Product Type Solenoid Valve | ||
Supply Voltage 110V ac | ||
Number of Ports 2 | ||
Inlet Port Size 25 mm | ||
Default Valve Position NC | ||
Outlet Port Size 25 mm | ||
Orifice Diameter 20mm | ||
Body Material Polyvinyl Chloride | ||
Series 142 | ||
Application Aggressive Liquid | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Maximum Opening Time 800ms | ||
Flow Factor Kv 14m³/h | ||
Maximum Closing Time 4s | ||
- COO (Country of Origin):
- DE
Series 142 Two-way Solenoid Valve
Insensitive to contaminated fluids except for sharp, solid and long fibres
Body and lid material PVC; internal parts PVDF and PVC; EPDM seals
Double seal to valve interior
Non-metallic valve internals
Lockable manual override
Pressure range: 0.5 to 6 bar
Power consumption 20VA (Inrush ac); 11VA/5W (Operation ac); 5W dc
Ambient temperature range: 0 to 40°C
Ingress protection to IP65 (with cable plug Type 1051)
For use with aggressive gases and liquids, bases and acids up to a medium concentration
Applications include water treatment, chemical cleaning and washing systems, food and beverage industry, alkalis and acids up to medium concentration
관련된 링크들
- Burkert Solenoid Valve 078663, 2 Port, NC G 1, 110V ac, G 1
- Burkert Solenoid Valve 126093, 2 Port, NC, 110V ac 1/8 in G
- Burkert Solenoid Valve 052624, 2 Port, NC, 110V ac 16 mm, 16 mm
- Burkert Solenoid Valve 221636, 2 Port, NC G 1, 110V ac, G 1
- Burkert Solenoid Valve 93970044, 2 Port, NC G 1, 110V ac, G 1
- Burkert Solenoid Valve 054044, 2 Port, NC, 110V ac G 1, G 1
- Burkert Solenoid Valve 221756, 2 Port, NC DN 10 → 65 mm, 110V ac
- Burkert Solenoid Valve 021373, 3 Port, NO/NC, 110V ac 1/4 in G