SMC Direct Operated Solenoid Valve VX210LG, 2 Port, NC, 24V dc 8 mm
- RS 제품 번호:
- 812-609
- 제조사 부품 번호:
- VX210LG
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩64,410.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,410.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 812-609
- 제조사 부품 번호:
- VX210LG
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Direct Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 2 | |
| Inlet Port Size | 8 mm | |
| Default Valve Position | NC | |
| Inlet Connection Type | One-touch Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Thread Standard | Rc(PT) | |
| Orifice Diameter | 2mm | |
| Series | VX21 | |
| Inlet Port Gender | Female | |
| Application | Air | |
| Body Material | Resin | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | Rc(PT) | |
| Servo Assist | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Direct Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 2 | ||
Inlet Port Size 8 mm | ||
Default Valve Position NC | ||
Inlet Connection Type One-touch Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Thread Standard Rc(PT) | ||
Orifice Diameter 2mm | ||
Series VX21 | ||
Inlet Port Gender Female | ||
Application Air | ||
Body Material Resin | ||
Outlet Port Gender Female | ||
Outlet Thread Standard Rc(PT) | ||
Servo Assist No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.
Direct operated design enables precise flow control
Versatile compatibility with air, gas, vacuum, water, steam, and oil
Selectable body materials like brass and stainless steel enhance durability
Multiple sealing options (NBR, EPR, FPM, PTFE) cater to diverse fluid requirements
관련된 링크들
- SMC Direct Operated Solenoid Valve VX210KA, 2 Port, NC, 24V dc 6 mm
- SMC Direct Operated Solenoid Valve VX210NG, 2 Port, NC, 24V dc 5 mm
- SMC Direct Operated Solenoid Valve VX210NA, 2 Port, NC, 24V dc 8 mm
- SMC Direct Operated Solenoid Valve VX210HL, 2 Port, NC, 230V ac 6 mm, 6 mm
- SMC Direct Operated Solenoid Valve VX210JA, 2 Port, NC, 230V ac 6 mm, 6 mm
- SMC Direct Operated Solenoid Valve VX210HA, 2 Port, NC, 24V dc 6 mm, 6 mm
- SMC Direct Operated Solenoid Valve VX220HA, 2 Port, NC, 24V dc 8 mm
- SMC Solenoid Valve VX230LG, 2 Port, NC, 24V 12 mm, 12 mm