Festo Pneumatic Solenoid Valve VZWM-L-M22C-N38-F4, 2 Port, NC NPT 3/8

Subtotal (1 unit)*

₩167,914.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩167,914.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
650-263
제조사 부품 번호:
VZWM-L-M22C-N38-F4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Solenoid Valve

Number of Ports

2

Inlet Port Size

NPT 3/8

Default Valve Position

NC

Inlet Connection Type

Threaded

Inlet Thread Standard

NPT

Outlet Connection Type

Threaded

Series

VZWM

Inlet Port Gender

Female

Application

General-Purpose Pneumatic Control

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Outlet Thread Standard

NPT

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Flow Factor Kv

1.6m³/h

The Festo solenoid valve is designed for precision control in pneumatic applications, ensuring optimal performance within various environments. Featuring servo-controlled actuation, this valve allows for effective regulation of compressed air, inert gases, and neutral fluids. It is engineered for in-line installation, ideally positioned vertically, to ensure seamless integration within existing systems. The valve functions as a 2/2-way, monostable device, providing reliable fluid control with a burst pressure of 4 MPa. This product is built to withstand operational pressures ranging from 0.05 to 1 MPa for gaseous media and up to 0.6 MPa for liquid media. It is not only robust but also complies with RoHS standards, emphasizing its suitability for environmentally conscious applications.

Adaptable to ambient temperatures from -10 °C to 60 °C supporting a wide operational range

Switching times as fast as 8 ms enable rapid response in automated systems

Low corrosion resistance class (CRC 1) suitable for less corrosive environments

Compact design weighing just 450 g allows for easy installation without bulky fixtures

관련된 링크들