Buschjost Pneumatic Pilot Operated Valves 8273400.9100.00000 G1, G 1
- RS 제품 번호:
- 643-170
- 제조사 부품 번호:
- 8273400.9100.00000
- 제조업체:
- Buschjost
Subtotal (1 unit)*
₩627,100.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩627,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 643-170
- 제조사 부품 번호:
- 8273400.9100.00000
- 제조업체:
- Buschjost
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Buschjost | |
| Product Type | Pneumatic Pilot Operated Valves | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G 1 | |
| Orifice Diameter | 8mm | |
| Series | 82730 | |
| Body Material | Stainless Steel | |
| Application | Pneumatic Solenoid Valve | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 1.9m³/h | |
| 모두 선택 | ||
|---|---|---|
브랜드 Buschjost | ||
Product Type Pneumatic Pilot Operated Valves | ||
Inlet Port Size G1 | ||
Outlet Port Size G 1 | ||
Orifice Diameter 8mm | ||
Series 82730 | ||
Body Material Stainless Steel | ||
Application Pneumatic Solenoid Valve | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 1.9m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve features a solenoid that can be interchanged without tools and is designed for slightly aggressive gases and liquids. It operates indirectly via solenoid actuation with a normally closed switching function and requires a differential pressure of 0.1 bar. It supports fluid temperatures from -10°C to +90°C and ambient temperatures up to +50°C.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx approved
관련된 링크들
- Buschjost Pneumatic Pilot Operated Valves 8240700.9100.00000, 2 Port G2, G2
- Buschjost Pneumatic Pilot Operated Valves 8240401.9100.00000, 2 Port G1, G1
- Buschjost Pneumatic Pilot Operated Valves 8240500.9100.00000, 2 Port G 1-1/4, 1 G
- Buschjost Pneumatic Pilot Operated Valves 8240180.9100.00000, 2 Port G 3/8, G 3/8
- Buschjost Pneumatic Pilot Operated Valves 8240600.9100.00000, 2 Port G 1-1/2, 1 G
- Buschjost Pneumatic Pilot Operated Valves 8466000.9100.00000, 3 Port G 1/4, G 1/4
- Buschjost Pneumatic Pilot Operated Valves 8240301.9100.00000, 2 Port G 3/4, G 3/4
- Buschjost Pneumatic Pilot Operated Valves 8240201.9100.00000, 2 Port G 1/2, G 1/2