EMERSON – ASCO Solenoid Valve SCXE210B454.110/50.27264, 2 Port, NC 1 in, 110V ac, 1 in
- RS 제품 번호:
- 488-750
- 제조사 부품 번호:
- SCXE210B454.110/50.27264
- 제조업체:
- EMERSON – ASCO
Subtotal (1 unit)*
₩1,071,580.00
일시적 품절
- 2026년 12월 15일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,071,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 488-750
- 제조사 부품 번호:
- SCXE210B454.110/50.27264
- 제조업체:
- EMERSON – ASCO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 110V ac | |
| Number of Ports | 2 | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Default Valve Position | NC | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Series | 210 | |
| Application | Air, Inert Gas, Oil, Water | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 9 bar | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Pressure Equipment Directive 97/23/EC, CSA, EC Directives, ISO 4400 / EN 175301-803, UL, EN 60529, IEC 335 | |
| Hazardous Area Certification | EC, ATEX | |
| Maximum Closing Time | 120ms | |
| Flow Factor Kv | 11.1m³/h | |
| Maximum Opening Time | 120ms | |
| 모두 선택 | ||
|---|---|---|
브랜드 EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 110V ac | ||
Number of Ports 2 | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Default Valve Position NC | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Series 210 | ||
Application Air, Inert Gas, Oil, Water | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 9 bar | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Pressure Equipment Directive 97/23/EC, CSA, EC Directives, ISO 4400 / EN 175301-803, UL, EN 60529, IEC 335 | ||
Hazardous Area Certification EC, ATEX | ||
Maximum Closing Time 120ms | ||
Flow Factor Kv 11.1m³/h | ||
Maximum Opening Time 120ms | ||
제외
- COO (Country of Origin):
- GB
Two-Way, Pilot Operated, Zero Pressure, N/C Valves
Two-way, pilot operated solenoid valves, zero bar minimum operating pressure, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Can be mounted in any position
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
관련된 링크들
- EMERSON – ASCO Solenoid Valve E210B154-123, 2 Port, NC Rp 1, 24V ac, Rp 1
- EMERSON – ASCO Solenoid Valve E210B154-125, 2 Port, NC Rp 1, 24V dc, Rp 1
- EMERSON – ASCO Solenoid Valve SCXE210B454.48/50.17777, 2 Port, NC 1 in, 48V, Rp 1 in
- EMERSON – ASCO Solenoid Valve E210D004-086, 2 Port, NC Rp 1, 110V ac, Rp 1
- EMERSON – ASCO Solenoid Valve E210C034-113, 2 Port, NO Rp 1/2, 110V ac, Rp 1/2
- EMERSON – ASCO Solenoid Valve E210D095-175, 2 Port, NC Rp 3/4, 110V ac, Rp 3/4
- EMERSON – ASCO Solenoid Valve E210C094-277, 2 Port, NC Rp 1/2, 110V ac, Rp 1/2
- EMERSON – ASCO Solenoid Valve E210D002-129, 2 Port, NC Rp 1/2, 110V ac, Rp 1/2