EMERSON – ASCO Solenoid Valve SCXE210D495.24/50.27264, 2 Port, NC Rp 3/4, 24V ac, Rp 3/4

Subtotal (1 unit)*

₩647,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
  • 추가로 2026년 12월 15일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩647,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
488-728
제조사 부품 번호:
SCXE210D495.24/50.27264
제조업체:
EMERSON – ASCO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

24V ac

Number of Ports

2

Inlet Port Size

Rp 3/4

Default Valve Position

NC

Outlet Port Size

Rp 3/4

Orifice Diameter

19mm

Series

210

Application

Air, Inert Gas, Oil, Water

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

9 bar

Maximum Operating Temperature

75°C

Standards/Approvals

EN 60529 (IP65), CSA, EC Directives, NEMA, UL, Pressure Equipment Directive 97/23/EC, IEC 335, ISO 4400 / EN 175301-803

Hazardous Area Certification

ATEX, EC

Maximum Closing Time

120ms

Flow Factor Kv

4.3m³/h

Maximum Opening Time

120ms

제외

Two-Way, Pilot Operated, Zero Pressure, N/C Valves


Two-way, pilot operated solenoid valves, zero bar minimum operating pressure, normally closed with threaded port connection.

Brass body

Pressure not required for operation

Compact & lightweight

DIN plug connection

Can be mounted in any position

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

관련된 링크들