EMERSON – ASCO Solenoid Valve SCXE210D402.230/50.27264, 2 Port, NC Rp 1/2, 230V ac, Rp 1/2
- RS 제품 번호:
- 488-558
- 제조사 부품 번호:
- SCXE210D402.230/50.27264
- 제조업체:
- EMERSON – ASCO
Subtotal (1 unit)*
₩509,780.00
- 3 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩509,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 488-558
- 제조사 부품 번호:
- SCXE210D402.230/50.27264
- 제조업체:
- EMERSON – ASCO
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EMERSON – ASCO | |
| Supply Voltage | 230V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | Rp 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | Rp 1/2 | |
| Outlet Connection Type | Rp (ISO 7/1) | |
| Inlet Thread Standard | Rp (ISO 7/1) | |
| Inlet Connection Type | Rp ISO 7/1 | |
| Orifice Diameter | 32mm | |
| Body Material | Brass | |
| Application | Air, Inert Gas, Oil, Water | |
| Series | 210 | |
| Outlet Thread Standard | RP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 75°C | |
| Servo Assist | Yes | |
| Standards/Approvals | UL, form A, ISO 4400 / EN 175301-803, EC Directives, NEMA, EN 60529, IEC 335, CSA, Pressure Equipment Directive 97/23/EC | |
| Hazardous Area Certification | EC, ATEX | |
| Maximum Closing Time | 60ms | |
| Flow Factor Kv | 3.4m³/h | |
| Maximum Opening Time | 60ms | |
| 모두 선택 | ||
|---|---|---|
브랜드 EMERSON – ASCO | ||
Supply Voltage 230V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size Rp 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size Rp 1/2 | ||
Outlet Connection Type Rp (ISO 7/1) | ||
Inlet Thread Standard Rp (ISO 7/1) | ||
Inlet Connection Type Rp ISO 7/1 | ||
Orifice Diameter 32mm | ||
Body Material Brass | ||
Application Air, Inert Gas, Oil, Water | ||
Series 210 | ||
Outlet Thread Standard RP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 75°C | ||
Servo Assist Yes | ||
Standards/Approvals UL, form A, ISO 4400 / EN 175301-803, EC Directives, NEMA, EN 60529, IEC 335, CSA, Pressure Equipment Directive 97/23/EC | ||
Hazardous Area Certification EC, ATEX | ||
Maximum Closing Time 60ms | ||
Flow Factor Kv 3.4m³/h | ||
Maximum Opening Time 60ms | ||
제외
Two-Way, Pilot Operated, Minimum Pressure, N/C Valves
Note
관련된 링크들
- EMERSON – ASCO Solenoid Valve E210D002-129, 2 Port, NC Rp 1/2, 110V ac, Rp 1/2
- EMERSON – ASCO Solenoid Valve E210D004-087, 2 Port, NC Rp 1, 230V ac, Rp 1
- EMERSON – ASCO Solenoid Valve E210D095-174, 2 Port, NC Rp 3/4, 230V ac, Rp 3/4
- EMERSON – ASCO Solenoid Valve E210C034-111, 2 Port, NO Rp 1/2, 230V ac, Rp 1/2
- EMERSON – ASCO Solenoid Valve E210C094-275, 2 Port, NC Rp 1/2, 230V ac, Rp 1/2
- EMERSON – ASCO Solenoid Valve E210D004-085, 2 Port, NC Rp 1, 24V dc, Rp 1
- EMERSON – ASCO Solenoid Valve E210D004-086, 2 Port, NC Rp 1, 110V ac, Rp 1
- EMERSON – ASCO Solenoid Valve E210D095-176, 2 Port, NC Rp 3/4, 24V dc, Rp 3/4