- RS 제품 번호:
- 202-3728
- 제조사 부품 번호:
- MSFG-12
- 제조업체:
- Festo
- RS 제품 번호:
- 202-3728
- 제조사 부품 번호:
- MSFG-12
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo MSF Series Replacement Solenoid CoilSolenoid Valve Coil, 12V DC Supply Voltage - MSFG-12
This replacement solenoid coil by Festo is designed for optimal performance in high-traffic environments. With a supply voltage of 12V DC, this coil provides reliable operation in various applications. Crafted with durable materials, it ensures long-lasting functionality.
Features & Benefits
• Suitable for any assembly position, allowing for versatile installation
• Smooth operation with a switching position indicator
• Quick response time of 10 ms for efficient performance
• High-duty cycle of 100% for continuous usage
• Energy-efficient with a power rating of 12V DC: 4.1W
• IP65 protection class for durability in harsh environments
• Wide permissible voltage fluctuation range of +/- 10%
• Suitable for ambient temperatures ranging from -5 to 40 °C
• Easy installation with plug vanes for MSSD-F 3-pin socket
• Lightweight design weighing only 55g
• Smooth operation with a switching position indicator
• Quick response time of 10 ms for efficient performance
• High-duty cycle of 100% for continuous usage
• Energy-efficient with a power rating of 12V DC: 4.1W
• IP65 protection class for durability in harsh environments
• Wide permissible voltage fluctuation range of +/- 10%
• Suitable for ambient temperatures ranging from -5 to 40 °C
• Easy installation with plug vanes for MSSD-F 3-pin socket
• Lightweight design weighing only 55g
Applications
• Ideal for pneumatic and hydraulic systems
• Used for controlling fluid flow in industrial automation
• Suitable for various solenoid valve applications
• Commonly used in mechanical and electrical industries
• Used for controlling fluid flow in industrial automation
• Suitable for various solenoid valve applications
• Commonly used in mechanical and electrical industries
Can it handle high-duty cycles?
Yes, it has a duty cycle of 100% for continuous operation.
Will it operate efficiently in harsh environments?
Yes, with an IP65 protection class, it is suitable for tough conditions.
Is it compatible with standard plug sockets?
Yes, it comes with plug vanes for MSSD-F 3-pin sockets, ensuring easy mounting.
사양
속성 | 값 |
---|---|
Supply Voltage | 12 V dc |