Festo Solenoid Valve DIN Plug Connector for use with Solenoid Valve

Subtotal (1 unit)*

₩8,610.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 136 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,610.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-2400
제조사 부품 번호:
MSSD-C-M16
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

DIN Plug Connector

For Use With

Solenoid Valve

Series

MSSD

COO (Country of Origin):
PL

Festo MSSD Series Solenoid Valve DIN Plug Connector, For Use With Solenoid Valve - MSSD-C-M16, Numeric Part Number: 539709


This solenoid valve DIN plug connector serves as an essential accessory for solenoid valves. Designed for integration with the MSSD series, it offers a compact and robust solution featuring a 3-pin electrical connection. Boasting a weight of just 38g, this angled connector supports various mounting positions and is suitable for a range of industrial applications.

Features & Benefits


• Supports a permissible cable diameter of 6mm to 8mm
• Offers protection rated at IP65 for environmental resilience
• Compatible with DIN EN 175301-803 standards for universal usage
• Allows optional mounting on solenoid valves for flexibility
• Constructed from RoHS-compliant materials ensuring safety
• Operates effectively within an ambient temperature range of -20°C to 115°C

Applications


• Utilised with solenoid valves in automated systems
• Ideal for requiring reliable electrical connections
• Employed in industries needing robust valve control solutions
• Suitable for mechanical and electrical operational environments

What are the electrical connection specifications for this connector?


The connection features a 3-pin design that complies with DIN standards, ensuring a secure and stable link to your solenoid valve for efficient operation.

How does the degree of protection enhance its reliability?


With an IP65 rating, it is protected against dust ingress and low-pressure water jets, making it suitable for use in harsh industrial environments where moisture and dust could impact functionality.

What mounting options does this connector support?


The connector can be mounted on solenoid valves using an M3 central screw, allowing for versatile positioning suited to various installation needs.

관련된 링크들