Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- RS 제품 번호:
- 220-1377
- 제조사 부품 번호:
- XCSTE5331
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩543,240.00
제한된 재고
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩543,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-1377
- 제조사 부품 번호:
- XCSTE5331
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Safety- Rated Interlock Switch Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | XCS | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | PG11 | |
| Contact AC Voltage | 120V ac | |
| Housing Material | Plastic | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Width | 110mm | |
| Length | 94mm | |
| IP Rating | IP67 | |
| Standards/Approvals | UL, EN, IEC, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Safety- Rated Interlock Switch Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series XCS | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry PG11 | ||
Contact AC Voltage 120V ac | ||
Housing Material Plastic | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Width 110mm | ||
Length 94mm | ||
IP Rating IP67 | ||
Standards/Approvals UL, EN, IEC, CSA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Preventa XCS Key Operated Safety Switch has an adjustable turret head and a plastic body. This key operated safety switch for guard doors, with adjustable turret head switch, has a robust red coated thermoplastic body. When wired as recommended in relevant standards, it conforms to category 4, performance level PL e, SIL 3 and complies with EN/ISO 13849-1, EN/IEC 61508.
Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions
It secures the machine and system operation with a key, only available to authorized operators
관련된 링크들
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock
- Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch
- Telemecanique Sensors XCS TE Series Safety Switch, Power to Unlock Actuator Included
- Telemecanique Sensors XCS-TE Series Safety Switch, Power to Unlock Actuator Included