Schmersal AZM 190 Series Solenoid Interlock Switch Power to Lock/Unlock
- RS 제품 번호:
- 335-846
- 제조사 부품 번호:
- AZM190-11/11RK-24VDC
- 제조업체:
- Schmersal
Subtotal (1 unit)*
₩930,320.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩930,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 335-846
- 제조사 부품 번호:
- AZM190-11/11RK-24VDC
- 제조업체:
- Schmersal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 190 | |
| Safety Contacts | 2 | |
| Terminal Type | Screw | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Yes | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Standards/Approvals | BG-GS-ET-19, cULus, EN ISO 13849-1, CCC, EN ISO 14119, EN IEC 60947-5-1 | |
| Width | 52mm | |
| Length | 41mm | |
| Depth | 178mm | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Power Consumption | 8.5W | |
| Supply Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 190 | ||
Safety Contacts 2 | ||
Terminal Type Screw | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Yes | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Standards/Approvals BG-GS-ET-19, cULus, EN ISO 13849-1, CCC, EN ISO 14119, EN IEC 60947-5-1 | ||
Width 52mm | ||
Length 41mm | ||
Depth 178mm | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Power Consumption 8.5W | ||
Supply Voltage 24V dc | ||
제외
- COO (Country of Origin):
- IN
The Schmersal Solenoid interlocks are designed with a manual release for added convenience, housed in a robust thermoplastic enclosure for durability and long life. They offer interlock protection against incorrect locking, ensuring reliable safety. With dimensions of 89 mm x 178 mm x 41 mm, the actuating head can be repositioned in increments of 4 x 90° for flexibility. These interlocks also include two cable entries (M 20 x 1.5) and a spacious wiring compartment.
Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing
Sealing mechanism to prevent the ingress of dirt
Cut clamp termination
관련된 링크들
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Unlock