RS PRO Soldering Station 5 V, 220V ac, 240 V ac

Subtotal (1 unit)*

₩1,068,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
  • 추가로 2026년 12월 03일 부터 1 개 단위 배송
  • 추가로 2027년 3월 08일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,068,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-9518
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

5V

Display Type

LCD

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Soldering Station – 6 In 1 Multifunction, 250 W


Experience unparalleled soldering precision and performance with the RS PRO 250W Soldering Station. Whether you're a seasoned soldering expert or just beginning your journey, this powerhouse tool is your key to achieving flawless soldering results with professional-grade quality.

Equipped with a versatile 6-in-1 multifunction design, advanced temperature control, and adjustable settings, the RS PRO soldering station puts you in complete control of your soldering experience. Whether you're handling delicate electronics or robust components, effortlessly attain the perfect temperature for every project.

With the RS PRO 250W Soldering Station by your side, precision soldering has never been easier. Unlock the potential of your projects and elevate your soldering skill to new heights with this indispensable tool.

Features and Benefits


  • 6 In 1, Multifunction Repair Station

  • SPCC Base with ESD Coating Antistatic Plastic Housing

  • Soldering, Desoldering, Smoke Absorbing, Auto Tip Cleaning

  • Smart & Stable Temperature Control

  • Auto Sleep, Energy Saving

  • Wattage 250W (Max.)

  • Input Voltage 220-240Vac

  • Whats in the Kit?


  • Soldering / desoldering station

  • Soldering iron

  • Desoldering gun

  • Smoke absorber & LED light

  • Soldering iron tip cleaner

  • Soldering wire stand

  • Soldering iron stand

  • Dimensions


  • 170 x 193 x 225 mm

  • Applications


  • Electrical & Electronic Servicing

  • Soldering/ Desoldering

  • PCB

  • FAQs


    Is it supplied with a power cord?

    The station power unit comes with power cord.

    What is the temperature range?

    The station is capable of operating between 160°C to 480°C

    Is it Fahrenheit or Celsius?

    The soldering station enables you to choose to work in either Fahrenheit or Celsius

    관련된 링크들