Weller 80W Electric Soldering Iron Kit
- RS 제품 번호:
- 238-6596
- Distrelec 제품 번호:
- 302-27-960
- 제조사 부품 번호:
- WLIRPK8023C
- 제조업체:
- Weller
Subtotal (1 unit)*
₩148,580.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩148,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6596
- Distrelec 제품 번호:
- 302-27-960
- 제조사 부품 번호:
- WLIRPK8023C
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Kit | |
| Power Type | Electric | |
| Output Power | 80W | |
| Plug Type | Type F - Schuko plug | |
| Series | WLIRPK | |
| Soldering Tip Temperature | 450°C | |
| Width | 48.2mm | |
| Height | 48.2mm | |
| Standards/Approvals | RoHS, CE | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Kit | ||
Power Type Electric | ||
Output Power 80W | ||
Plug Type Type F - Schuko plug | ||
Series WLIRPK | ||
Soldering Tip Temperature 450°C | ||
Width 48.2mm | ||
Height 48.2mm | ||
Standards/Approvals RoHS, CE | ||
Power Rating 80W | ||
Input Voltage 230V | ||
- COO (Country of Origin):
- MX
Weller WLIRPK Series Soldering Iron Kit, 80W Power Rating, 450°C Tip Temperature - WLIRPK8023C
This soldering iron kit is an electric tool designed for medium- to high-power soldering tasks in workshop and industrial settings. It operates from a 230V mains supply and delivers substantial heating capacity for demanding joining operations. The product meets recognised safety and materials-restriction standards and is supplied with an EU-compatible plug for immediate use in compatible sockets.
Features and Benefits:
• 80W power output for faster thermal recovery
• Tip capable of 450°C for high-temperature soldering
• RoHS and CE conformity for regulated material usage
• Electric power type enabling consistent performance
• Compact width supporting confined workspace access
• Tip capable of 450°C for high-temperature soldering
• RoHS and CE conformity for regulated material usage
• Electric power type enabling consistent performance
• Compact width supporting confined workspace access
Applications
• Suitable for high-thermal-demand soldering jobs
• Ideal for maintenance and repair of electrical assemblies
• Used for component replacement requiring rapid heat delivery
• Can be used with European mains outlets without adaptors
• Suitable for technicians needing compact handheld tools
• Ideal for maintenance and repair of electrical assemblies
• Used for component replacement requiring rapid heat delivery
• Can be used with European mains outlets without adaptors
• Suitable for technicians needing compact handheld tools
What mains input does it require and why does that matter?
It requires a 230V supply, which aligns with standard European mains, ensuring correct voltage for intended power delivery and thermal stability.
How does the units power rating affect soldering performance?
The 80W rating provides a high heat flux enabling quicker joint formation and faster recovery after heat loss during component contact.
Are replacement tips compatible and what should be matched?
Replacement tips must match the 450°C-capable tip specification to maintain peak operating temperature and ensure safe, effective heat transfer.
What plug type is provided and what is the implication?
An EU plug is supplied, allowing direct connection to continental European sockets without further adaptors.
관련된 링크들
- Weller 80W Electric Soldering Iron Kit
- Weller 60W Electric Soldering Iron Kit
- Weller 30W Electric Soldering Iron Kit
- Weller 120W Electric Soldering Iron Kit
- Weller 200W Electric Soldering Iron Kit
- Weller Electric Soldering Iron Kit, kit contents: Safety Rest
- Weller Electric Soldering Iron, 230V, 80W
- Weller Electric Soldering Iron Kit, 24V, 80 W, for use with WX Station