Weller Electric Ultra Soldering Iron Set, 24V, 150 W, for use with WX Station
- RS 제품 번호:
- 202-4891
- Distrelec 제품 번호:
- 301-79-638
- 제조사 부품 번호:
- T0052923399
- 제조업체:
- Weller
Subtotal (1 unit)*
₩676,100.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩676,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-4891
- Distrelec 제품 번호:
- 301-79-638
- 제조사 부품 번호:
- T0052923399
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Ultra Soldering Iron Set | |
| Power Type | Electric | |
| Sub Type | Ultra Soldering Iron | |
| Power Rating | 150W | |
| Input Voltage | 24V | |
| Tip Series | RTUtoMS | |
| For Use With | WX Station | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Ultra Soldering Iron Set | ||
Power Type Electric | ||
Sub Type Ultra Soldering Iron | ||
Power Rating 150W | ||
Input Voltage 24V | ||
Tip Series RTUtoMS | ||
For Use With WX Station | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Ultra Soldering Iron Set, 150W Power, 100 to 450°C Temperature Range - T0052923399
This soldering iron set features a power output of 150 W, ensuring quick and efficient operation. With an impressive heating time of just 7 seconds and a temperature range of 100 to 450°C, it offers versatility for a variety of soldering tasks. Operating at an input voltage of 24V, the unit is suitable for a wide range of setups.
Features & Benefits
• Extremely short heat-up time of 7 seconds
• Triple-awarded active soldering tips for consistent performance
• Good heat transfer for efficient soldering
• Quick and easy tip exchange for convenience
• Compliant with IPC and MIL-SPEC standards
Applications
• Used for complex soldering tasks in electronics
• Suitable for medical technology component soldering
• Appropriate for aerospace industry applications
• Compatible with WX1, WX2, WXA2, WXD2, WXR3|
Will it ensure safety against electrostatic discharge?
Yes, the product is ESD safe, protecting sensitive components from electrostatic damage.
Is it possible to use different types of soldering tips?
Yes, RT solder tips can be easily interchanged, offering flexibility for various tasks.
관련된 링크들
- Weller Electric Micro Soldering Iron Set, 12V, 40 W, for use with WX Station
- Weller Electric Pico Soldering Iron Set, 12V, 40 W, for use with WX Station
- Weller Electric Soldering Iron, 24V, 120 W, for use with WX Station
- Weller Electric Soldering Iron, 24V, 200 W, for use with WX Station
- Weller Electric Soldering Iron, 24V, 65 W, for use with WX Station
- Weller Electric Soldering Iron, 24V, 80 W, for use with WX Station
- Weller Electric Soldering Iron Kit, 24V, 80 W, for use with WX Station
- Weller Soldering Iron Kit, for use with WX1, WX2 Stations