RS PRO 80W Electric Soldering Iron, kit contents: 1 x Soldering Iron Handle

Subtotal (1 unit)*

₩26,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 144 개 단위 배송
  • 추가로 2027년 3월 03일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-4515
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Soldering Iron

Power Type

Electric

Kit Contents

1 x Soldering Iron Handle

Output Power

80W

Standards/Approvals

No

Width

21mm

Input Voltage

220V

Power Rating

80W

COO (Country of Origin):
CN

RS PRO Soldering Iron for RS PRO Analogue Soldering Station 2024514


From our trusted and reliable own brand RS PRO, this soldering iron is perfect for soldering applications requiring a consistent temperature for high quality soldering and rework. The soldering iron offers 80W of power and input voltage of 220V allowing the iron to reach temperature quickly and efficiently. This soldering iron features a sleek and stylish design and is ideal for use with the RS PRO 80W analogue soldering station.

Features and Benefits


  • Ideal for use with the RS PRO 80W analogue soldering station (2024514)

  • Durable design manufactured with plastic, silicone, metal, stainless steel, ceramic

  • Comfortable handle with grip

  • Rated power: 65W

  • Input voltage: 220V

  • Application


    Soldering irons are the ideal soldering tool for heating and reworking solder or components via a heated tip. Soldering irons are powered in a variety of ways including electric, gas and battery each having a range of benefits. Electric powered soldering irons are a common choice, ensuring a consistent temperature and often feature replaceable tips. Soldering irons are commonly used in areas such as:

  • DIY

  • Engineering

  • Automotive

  • Electrical

  • What soldering station is this compatible with?


    This soldering iron is designed for use with the RS PRO 80W analogue soldering station (2024514).

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들