Ersa Electric Soldering Iron, 230V, 30 W, for use with i-Tool Nano Digital Soldering Station
- RS 제품 번호:
- 674-443
- 제조사 부품 번호:
- 330KD
- 제조업체:
- Ersa
Subtotal (1 unit)*
₩97,100.00
재고있음
- 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 674-443
- 제조사 부품 번호:
- 330KD
- 제조업체:
- Ersa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ersa | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 30W | |
| Input Voltage | 230V | |
| Tip Series | 32 | |
| For Use With | i-Tool Nano Digital Soldering Station | |
| Series | ERSA 30S | |
| Soldering Tip Temperature | 380°C | |
| Standards/Approvals | EN 61340-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ersa | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 30W | ||
Input Voltage 230V | ||
Tip Series 32 | ||
For Use With i-Tool Nano Digital Soldering Station | ||
Series ERSA 30S | ||
Soldering Tip Temperature 380°C | ||
Standards/Approvals EN 61340-5-1 | ||
제외
- COO (Country of Origin):
- DE
Soldering iron, ERSA 30 S
ERSA 30S soldering device with handy snap-on support disc
For use in electronics, television technology, the lab and amateur work
The soldering tip can be changed for an IC desoldering insert for desoldering built-in switches
ERSA 30S 30 W soldering iron with ERSADUR durable soldering tip 032KD and support disc N 194
ERSA 30S 40 W soldering iron with ERSADUR durable soldering tip 032KD and support disc N 194
Soldering iron for stations — ERSA
Approvals
VDE; GS; RFI; SEV; NEMKO; DEMKO; SEMKO; SETI
Supplied with
EU Plug
관련된 링크들
- Ersa Electric Soldering Iron, 24V, 150 W, for use with i-Tool Nano Digital Soldering Station
- Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa Electric Soldering Iron, 24V, 150 W, for use with Soldering Station
- Ersa Electric Soldering Iron, 230V, 40 W
- Ersa Electric Soldering Iron, 16.5V, 80 W, for use with Soldering Station
- Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102ZDLF150/SB 20 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)